PESD18VF1BLYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD18VF1BL-QYL

DigiKey Part Number
1727-PESD18VF1BL-QYLTR-ND - Tape & Reel (TR)
1727-PESD18VF1BL-QYLCT-ND - Cut Tape (CT)
1727-PESD18VF1BL-QYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD18VF1BL-QYL
Description
TVS DIODE 18VWM 17VC DFN10062
Customer Reference
Detailed Description
17V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V (Max)
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
0.35pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
10kr.1.64500kr.16.45
50kr.1.18140kr.59.07
100kr.1.02980kr.102.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.47473kr.4,747.30
20.000kr.0.43348kr.8,669.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.69000
Unit Price with VAT:kr.3.36250