


PESD18VF1BBL-QYL | |
|---|---|
DigiKey Part Number | 1727-PESD18VF1BBL-QYLTR-ND - Tape & Reel (TR) 1727-PESD18VF1BBL-QYLCT-ND - Cut Tape (CT) 1727-PESD18VF1BBL-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD18VF1BBL-QYL |
Description | TVS DIODE 18VWM 20VC DFN10062 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20V (Typ) Clamp Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Capacitance @ Frequency 0.31pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V (Max) | Package / Case SOD-882 |
Voltage - Breakdown (Min) 19V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.52200 | kr.15.22 |
| 100 | kr.0.95350 | kr.95.35 |
| 500 | kr.0.70780 | kr.353.90 |
| 1.000 | kr.0.62823 | kr.628.23 |
| 2.000 | kr.0.56109 | kr.1,122.18 |
| 5.000 | kr.0.48834 | kr.2,441.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.44331 | kr.4,433.10 |
| 20.000 | kr.0.40541 | kr.8,108.20 |
| 30.000 | kr.0.38609 | kr.11,582.70 |
| 50.000 | kr.0.36439 | kr.18,219.50 |
| 70.000 | kr.0.35154 | kr.24,607.80 |
| 100.000 | kr.0.33905 | kr.33,905.00 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

