
PESD15VU1UT,215 | |
|---|---|
DigiKey Part Number | 1727-3816-2-ND - Tape & Reel (TR) 1727-3816-1-ND - Cut Tape (CT) 1727-3816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD15VU1UT,215 |
Description | TVS DIODE 15VWM 53VC TO236AB |
Customer Reference | |
Detailed Description | 53V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PESD15VU1UT,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 53V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.1.66400 | kr.16.64 |
| 50 | kr.1.19560 | kr.59.78 |
| 100 | kr.1.04320 | kr.104.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.57342 | kr.1,720.26 |
| 6.000 | kr.0.51712 | kr.3,102.72 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |


