PESD15VS2UT,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 25.029
Unit Price: kr.2.09000
Datasheet

Similar


Semtech Corporation
In Stock: 9.759
Unit Price: kr.6.91000
Datasheet

Similar


onsemi
In Stock: 21.059
Unit Price: kr.4.18000
Datasheet
40V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD15VS2UT,215

DigiKey Part Number
1727-3815-2-ND - Tape & Reel (TR)
1727-3815-1-ND - Cut Tape (CT)
1727-3815-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD15VS2UT,215
Description
TVS DIODE 15VWM 40VC TO236AB
Customer Reference
Detailed Description
40V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PESD15VS2UT,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
32pF @ 1MHz
Part Status
Discontinued at DigiKey
Operating Temperature
-65°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Unidirectional Channels
2
Qualification
AEC-Q100
Voltage - Reverse Standoff (Typ)
15V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
17.6V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
40V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Base Product Number
Power - Peak Pulse
160W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESDA14V2LSTMicroelectronics25.029497-6687-1-NDkr.2.09000Similar
SM15.TCTSemtech Corporation9.759SM15CT-NDkr.6.91000Similar
SM15T1Gonsemi21.059SM15T1GOSCT-NDkr.4.18000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes