40V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD15VS2UAT,215

DigiKey Part Number
1727-3814-2-ND - Tape & Reel (TR)
1727-3814-1-ND - Cut Tape (CT)
1727-3814-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD15VS2UAT,215
Description
TVS DIODE 15VWM 40VC TO236AB
Customer Reference
Detailed Description
40V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PESD15VS2UAT,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
32pF @ 1MHz
Part Status
Discontinued at DigiKey
Operating Temperature
-65°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Unidirectional Channels
2
Qualification
AEC-Q100
Voltage - Reverse Standoff (Typ)
15V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
17.6V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
40V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Base Product Number
Power - Peak Pulse
160W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESDA25LSTMicroelectronics43.504497-4642-1-NDkr.2.28000Similar
In-Stock: 3.000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.36300kr.13.63
100kr.0.85590kr.85.59
500kr.0.63450kr.317.25
1.000kr.0.56293kr.562.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.47170kr.1,415.10
6.000kr.0.42568kr.2,554.08
9.000kr.0.40220kr.3,619.80
15.000kr.0.37581kr.5,637.15
21.000kr.0.36125kr.7,586.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500