PESD15VS1UL,315 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 16.427
Unit Price: kr.2.54000
Datasheet

Similar


STMicroelectronics
In Stock: 727
Unit Price: kr.2.03000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet
40V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Introducing Automotive DFN packages

PESD15VS1UL,315

DigiKey Part Number
1727-5784-2-ND - Tape & Reel (TR)
1727-5784-1-ND - Cut Tape (CT)
1727-5784-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD15VS1UL,315
Description
TVS DIODE 15VWM 40VC DFN1006-2
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
40V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
150W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
32pF @ 1MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
15V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
17.6V
Package / Case
SOD-882
Voltage - Clamping (Max) @ Ipp
40V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESD601DPYRQ1Texas Instruments16.427296-ESD601DPYRQ1CT-NDkr.2.54000Similar
ESDALC12-1T2STMicroelectronics727497-10720-1-NDkr.2.03000Similar
ESDAXLC6-1MY2STMicroelectronics0497-10561-1-NDkr.0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.86900kr.8.69
100kr.0.53570kr.53.57
500kr.0.39130kr.195.65
1.000kr.0.34433kr.344.33
2.000kr.0.30470kr.609.40
5.000kr.0.26163kr.1,308.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.23494kr.2,349.40
20.000kr.0.21246kr.4,249.20
30.000kr.0.20100kr.6,030.00
50.000kr.0.18811kr.9,405.50
70.000kr.0.18048kr.12,633.60
100.000kr.0.17306kr.17,306.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750