
PESD12VS1UL,315 | |
|---|---|
DigiKey Part Number | 1727-4184-2-ND - Tape & Reel (TR) 1727-4184-1-ND - Cut Tape (CT) 1727-4184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD12VS1UL,315 |
Description | TVS DIODE 12VWM 35VC DFN1006-2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 35V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | PESD12VS1UL,315 Models |
Category | Power - Peak Pulse 150W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 38pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 12V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 14.7V | Package / Case SOD-882 |
Voltage - Clamping (Max) @ Ipp 35V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.86900 | kr.8.69 |
| 100 | kr.0.53570 | kr.53.57 |
| 500 | kr.0.39130 | kr.195.65 |
| 1.000 | kr.0.34433 | kr.344.33 |
| 2.000 | kr.0.30470 | kr.609.40 |
| 5.000 | kr.0.26163 | kr.1,308.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.23494 | kr.2,349.40 |
| 20.000 | kr.0.21246 | kr.4,249.20 |
| 30.000 | kr.0.20100 | kr.6,030.00 |
| 50.000 | kr.0.18811 | kr.9,405.50 |
| 70.000 | kr.0.18048 | kr.12,633.60 |
| 100.000 | kr.0.17306 | kr.17,306.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |




