
PEMX1,115 | |
|---|---|
DigiKey Part Number | 1727-1727-2-ND - Tape & Reel (TR) 1727-1727-1-ND - Cut Tape (CT) 1727-1727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEMX1,115 |
Description | TRANS 2NPN 40V 100MA SOT-666 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 100mA 100MHz 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | PEMX1,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 300mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.77000 | kr.2.77 |
| 10 | kr.1.70900 | kr.17.09 |
| 100 | kr.1.08040 | kr.108.04 |
| 500 | kr.0.80650 | kr.403.25 |
| 1.000 | kr.0.71801 | kr.718.01 |
| 2.000 | kr.0.64336 | kr.1,286.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.58052 | kr.2,322.08 |
| 8.000 | kr.0.52759 | kr.4,220.72 |
| 12.000 | kr.0.50062 | kr.6,007.44 |
| 20.000 | kr.0.47030 | kr.9,406.00 |
| 28.000 | kr.0.45234 | kr.12,665.52 |
| 40.000 | kr.0.43488 | kr.17,395.20 |
| 100.000 | kr.0.39909 | kr.39,909.00 |
| Unit Price without VAT: | kr.2.77000 |
|---|---|
| Unit Price with VAT: | kr.3.46250 |

