
| PEMD6,115 | |
|---|---|
| DigiKey Part Number | 1727-PEMD6,115TR-ND - Tape & Reel (TR) 1727-PEMD6,115CT-ND - Cut Tape (CT) 1727-PEMD6,115DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PEMD6,115 | 
| Description | TRANS PREBIAS 1NPN 1PNP SOT-666 | 
| Customer Reference | |
| Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-666 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Nexperia USA Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
| Current - Collector (Ic) (Max) | 100mA | |
| Voltage - Collector Emitter Breakdown (Max) | 50V | |
| Resistor - Base (R1) | 4.7kOhms | |
| Resistor - Emitter Base (R2) | - | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1mA, 5V | |
| Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
| Current - Collector Cutoff (Max) | 1µA | |
| Frequency - Transition | - | |
| Power - Max | 300mW | |
| Mounting Type | Surface Mount | |
| Package / Case | SOT-563, SOT-666 | |
| Supplier Device Package | SOT-666 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 | 
| 10 | kr.2.12500 | kr.21.25 | 
| 50 | kr.1.53220 | kr.76.61 | 
| 100 | kr.1.34020 | kr.134.02 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.72002 | kr.2,880.08 | 
| 8.000 | kr.0.65438 | kr.5,235.04 | 
| Unit Price without VAT: | kr.3.46000 | 
|---|---|
| Unit Price with VAT: | kr.4.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark