
PEMB11,115 | |
|---|---|
DigiKey Part Number | 1727-6498-2-ND - Tape & Reel (TR) 1727-6498-1-ND - Cut Tape (CT) 1727-6498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEMB11,115 |
Description | TRANS PREBIAS 2PNP 50V SOT-666 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 180MHz 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | PEMB11,115 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 1µA |
Part Status Not For New Designs | Frequency - Transition 180MHz |
Transistor Type 2 PNP - Pre-Biased (Dual) | Power - Max 300mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SOT-563, SOT-666 |
Resistor - Base (R1) 10kOhms | Supplier Device Package SOT-666 |
Resistor - Emitter Base (R2) 10kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSBA114EDXV6T5G | onsemi | 48.000 | NSBA114EDXV6T5GOS-ND | kr.0.44380 | Direct |
| DDA114TH-7 | Diodes Incorporated | 3.000 | DDA114TH-7DICT-ND | kr.4.25000 | Similar |
| NSBA114EDXV6T1G | onsemi | 107.188 | 488-NSBA114EDXV6T1GCT-ND | kr.2.41000 | Similar |
| NSBA114EDXV6T5 | onsemi | 8.000 | NSBA114EDXV6T5OS-ND | kr.0.44380 | Similar |
| NSBA114YDXV6T1G | onsemi | 3.760 | 488-NSBA114YDXV6T1GCT-ND | kr.2.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.78200 | kr.17.82 |
| 100 | kr.1.12540 | kr.112.54 |
| 500 | kr.0.84030 | kr.420.15 |
| 1.000 | kr.0.74812 | kr.748.12 |
| 2.000 | kr.0.67033 | kr.1,340.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.60485 | kr.2,419.40 |
| 8.000 | kr.0.54971 | kr.4,397.68 |
| 12.000 | kr.0.52161 | kr.6,259.32 |
| 20.000 | kr.0.49002 | kr.9,800.40 |
| 28.000 | kr.0.47130 | kr.13,196.40 |
| 40.000 | kr.0.45312 | kr.18,124.80 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

