Direct
Direct
Similar
Similar
Similar



PDZ7.5B,115 | |
|---|---|
DigiKey Part Number | 1727-5157-2-ND - Tape & Reel (TR) 1727-5157-1-ND - Cut Tape (CT) 1727-5157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ7.5B,115 |
Description | DIODE ZENER 7.5V 400MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 4 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 400 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDZ7.5B-QX | Nexperia USA Inc. | 0 | 1727-PDZ7.5B-QX-ND | kr.0.13930 | Direct |
| SZMM3Z7V5ST1G | onsemi | 0 | 488-SZMM3Z7V5ST1GCT-ND | kr.2.22000 | Direct |
| BZT52C7V5S R9G | Taiwan Semiconductor Corporation | 10.000 | 1801-BZT52C7V5SR9GCT-ND | kr.1.39000 | Similar |
| MMSZ5236BT1G | onsemi | 62.199 | MMSZ5236BT1GOSCT-ND | kr.1.08000 | Similar |
| UFZVTE-177.5B | Rohm Semiconductor | 2.782 | 846-UFZVTE-177.5BCT-ND | kr.2.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.64700 | kr.6.47 |
| 100 | kr.0.39880 | kr.39.88 |
| 500 | kr.0.28886 | kr.144.43 |
| 1.000 | kr.0.25322 | kr.253.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.20768 | kr.623.04 |
| 6.000 | kr.0.18462 | kr.1,107.72 |
| 9.000 | kr.0.17286 | kr.1,555.74 |
| 15.000 | kr.0.15962 | kr.2,394.30 |
| 21.000 | kr.0.15177 | kr.3,187.17 |
| 30.000 | kr.0.14413 | kr.4,323.90 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |






