Direct
Similar



PDZ5.6BZ | |
|---|---|
DigiKey Part Number | 1727-PDZ5.6BZTR-ND - Tape & Reel (TR) 1727-PDZ5.6BZCT-ND - Cut Tape (CT) 1727-PDZ5.6BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ5.6BZ |
Description | DIODE ZENER 5.6V 400MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 2.5 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 400 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM3Z5V6ST1G | onsemi | 56.707 | SZMM3Z5V6ST1GOSCT-ND | kr.2.22000 | Direct |
| UDZS5V6B R9G | Taiwan Semiconductor Corporation | 9.520 | 1801-UDZS5V6BR9GCT-ND | kr.1.39000 | Similar |



