


PDZ5.1BF | |
|---|---|
DigiKey Part Number | 1727-PDZ5.1BFTR-ND - Tape & Reel (TR) 1727-PDZ5.1BFCT-ND - Cut Tape (CT) 1727-PDZ5.1BFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ5.1BF |
Description | DIODE ZENER 5.1V 400MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.29000 | kr.1.29 |
| 10 | kr.0.79300 | kr.7.93 |
| 50 | kr.0.56380 | kr.28.19 |
| 100 | kr.0.48890 | kr.48.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.18415 | kr.1,841.50 |
| 20.000 | kr.0.16560 | kr.3,312.00 |
| Unit Price without VAT: | kr.1.29000 |
|---|---|
| Unit Price with VAT: | kr.1.61250 |


