
PBRN123YT-QR | |
|---|---|
DigiKey Part Number | 1727-PBRN123YT-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBRN123YT-QR |
Description | TRANS PREBIAS NPN 40V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 40 V 600 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 500 @ 600mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 1.15V @ 8mA, 800mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 250 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 600 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 2.2 kOhms | Supplier Device Package TO-236AB |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.38906 | kr.1,167.18 |
| 6.000 | kr.0.34993 | kr.2,099.58 |
| 9.000 | kr.0.32997 | kr.2,969.73 |
| 15.000 | kr.0.30753 | kr.4,612.95 |
| 21.000 | kr.0.29423 | kr.6,178.83 |
| 30.000 | kr.0.28314 | kr.8,494.20 |
| Unit Price without VAT: | kr.0.38906 |
|---|---|
| Unit Price with VAT: | kr.0.48633 |

