Direct
Similar



PDZ4.7BZ | |
|---|---|
DigiKey Part Number | 1727-PDZ4.7BZTR-ND - Tape & Reel (TR) 1727-PDZ4.7BZCT-ND - Cut Tape (CT) 1727-PDZ4.7BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ4.7BZ |
Description | DIODE ZENER 4.7V 400MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 600 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 400 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM3Z4V7ST1G | onsemi | 0 | SZMM3Z4V7ST1GOSCT-ND | kr.2.22000 | Direct |
| BZT52B4V7S | Taiwan Semiconductor Corporation | 0 | 1801-BZT52B4V7STR-ND | kr.0.20762 | Similar |




