PDZ4.7B-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.22000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.516
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.18226
Datasheet

Similar


onsemi
In Stock: 5.601
Unit Price: kr.0.64000
Datasheet

Similar


onsemi
In Stock: 8.567
Unit Price: kr.1.86000
Datasheet
PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

PDZ4.7B-QX

DigiKey Part Number
1727-PDZ4.7B-QXTR-ND - Tape & Reel (TR)
1727-PDZ4.7B-QXCT-ND - Cut Tape (CT)
1727-PDZ4.7B-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZ4.7B-QX
Description
DIODE ZENER 4.7V 400MW SOD323
Customer Reference
Detailed Description
Zener Diode 4.7 V 400 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.81900kr.8.19
50kr.0.58180kr.29.09
100kr.0.50370kr.50.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.26355kr.790.65
6.000kr.0.23458kr.1,407.48
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750