PDZ33BF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 36
Unit Price: kr.1.08000
Datasheet
Zener Diode 33 V 400 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 33 V 400 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PDZ33BF

DigiKey Part Number
1727-PDZ33BFTR-ND - Tape & Reel (TR)
1727-PDZ33BFCT-ND - Cut Tape (CT)
1727-PDZ33BFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZ33BF
Description
DIODE ZENER 33V 400MW SOD323
Customer Reference
Detailed Description
Zener Diode 33 V 400 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
40 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 25 V
Series
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
400 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z33VST1Gonsemi36MM3Z33VST1GOSCT-NDkr.1.08000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types