PDZ33BGWJ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 5.860
Unit Price: kr.1.46000
Datasheet
Zener Diode 33 V 365 mW ±2.48% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZ33BGWJ

DigiKey Part Number
1727-PDZ33BGWJTR-ND - Tape & Reel (TR)
1727-PDZ33BGWJCT-ND - Cut Tape (CT)
1727-PDZ33BGWJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZ33BGWJ
Description
DIODE ZENER 33V 365MW SOD123
Customer Reference
Detailed Description
Zener Diode 33 V 365 mW ±2.48% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 25 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2.48%
Package / Case
Power - Max
365 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
40 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C33-G RHGTaiwan Semiconductor Corporation5.8601801-BZT52C33-GRHGCT-NDkr.1.46000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types