


PDZ3.6BF | |
|---|---|
DigiKey Part Number | 1727-PDZ3.6BFTR-ND - Tape & Reel (TR) 1727-PDZ3.6BFCT-ND - Cut Tape (CT) 1727-PDZ3.6BFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ3.6BF |
Description | DIODE ZENER 3.6V 400MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 500 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.07000 | kr.1.07 |
| 10 | kr.0.67600 | kr.6.76 |
| 100 | kr.0.41650 | kr.41.65 |
| 500 | kr.0.30298 | kr.151.49 |
| 1.000 | kr.0.26601 | kr.266.01 |
| 2.000 | kr.0.23476 | kr.469.52 |
| 5.000 | kr.0.20081 | kr.1,004.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15690 | kr.1,569.00 |
| 20.000 | kr.0.14110 | kr.2,822.00 |
| 30.000 | kr.0.13304 | kr.3,991.20 |
| 50.000 | kr.0.12397 | kr.6,198.50 |
| 70.000 | kr.0.11860 | kr.8,302.00 |
| 100.000 | kr.0.11338 | kr.11,338.00 |
| 250.000 | kr.0.10191 | kr.25,477.50 |
| 500.000 | kr.0.09483 | kr.47,415.00 |
| Unit Price without VAT: | kr.1.07000 |
|---|---|
| Unit Price with VAT: | kr.1.33750 |










