Zener Diode 12 V 400 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 400 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PDZ12BF

DigiKey Part Number
1727-PDZ12BFTR-ND - Tape & Reel (TR)
1727-PDZ12BFCT-ND - Cut Tape (CT)
1727-PDZ12BFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZ12BF
Description
DIODE ZENER 12V 400MW SOD323
Customer Reference
Detailed Description
Zener Diode 12 V 400 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 9 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.420
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.07000kr.1.07
10kr.0.67600kr.6.76
100kr.0.41650kr.41.65
500kr.0.30298kr.151.49
1.000kr.0.26601kr.266.01
2.000kr.0.23476kr.469.52
5.000kr.0.20081kr.1,004.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.15690kr.1,569.00
20.000kr.0.14110kr.2,822.00
30.000kr.0.13304kr.3,991.20
50.000kr.0.12397kr.6,198.50
70.000kr.0.11860kr.8,302.00
100.000kr.0.11338kr.11,338.00
250.000kr.0.10191kr.25,477.50
500.000kr.0.09483kr.47,415.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.07000
Unit Price with VAT:kr.1.33750