PDZ12B-QZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 9.734
Unit Price: kr.1.39000
Datasheet
Zener Diode 12 V 400 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 400 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PDZ12B-QZ

DigiKey Part Number
1727-PDZ12B-QZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDZ12B-QZ
Description
DIODE ZENER 12V 400MW SOD323
Customer Reference
Detailed Description
Zener Diode 12 V 400 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
400 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UDZS12B R9GTaiwan Semiconductor Corporation9.7341801-UDZS12BR9GCT-NDkr.1.39000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types