
RAA2116504GNP#HA0 | |
|---|---|
DigiKey Part Number | 20-RAA2116504GNP#HA0TR-ND - Tape & Reel (TR) 20-RAA2116504GNP#HA0CT-ND - Cut Tape (CT) 20-RAA2116504GNP#HA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2116504GNP#HA0 |
Description | IC REG BUCK ADJ 5A 28QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 500kHz, 200kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.48000 | kr.28.48 |
| 10 | kr.21.63200 | kr.216.32 |
| 25 | kr.19.91160 | kr.497.79 |
| 100 | kr.18.02240 | kr.1,802.24 |
| 250 | kr.17.12128 | kr.4,280.32 |
| 500 | kr.16.57830 | kr.8,289.15 |
| 1.000 | kr.16.13133 | kr.16,131.33 |
| 2.500 | kr.15.65947 | kr.39,148.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.15.30916 | kr.91,854.96 |
| Unit Price without VAT: | kr.28.48000 |
|---|---|
| Unit Price with VAT: | kr.35.60000 |







