PDZ10B,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.17578
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.21450
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.18226
Datasheet

Direct


onsemi
In Stock: 97.058
Unit Price: kr.0.77000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.378
Unit Price: kr.1.09000
Datasheet

Similar


onsemi
In Stock: 9.829
Unit Price: kr.1.54000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.15000
Datasheet
PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

PDZ10B,115

DigiKey Part Number
1727-5143-2-ND - Tape & Reel (TR)
1727-5143-1-ND - Cut Tape (CT)
1727-5143-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZ10B,115
Description
DIODE ZENER 10V 400MW SOD323
Customer Reference
Detailed Description
Zener Diode 10 V 400 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
PDZ10B,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.75500kr.7.55
50kr.0.53760kr.26.88
100kr.0.46530kr.46.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.24262kr.727.86
6.000kr.0.21571kr.1,294.26
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500