PDZ10B,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.13930
Datasheet

Direct


onsemi
In Stock: 468
Unit Price: kr.1.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.328
Unit Price: kr.1.71000
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: kr.0.23513
Datasheet

Similar


Diotec Semiconductor
In Stock: 2.935
Unit Price: kr.0.63000
Datasheet

Similar


onsemi
In Stock: 9.681
Unit Price: kr.1.52000
Datasheet

Similar


Panjit International Inc.
In Stock: 4.857
Unit Price: kr.0.89000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.3.55000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.275
Unit Price: kr.1.90000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9.780
Unit Price: kr.1.39000
Datasheet
Zener Diode 10 V 400 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10 V 400 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PDZ10B,115

DigiKey Part Number
1727-5143-2-ND - Tape & Reel (TR)
1727-5143-1-ND - Cut Tape (CT)
1727-5143-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZ10B,115
Description
DIODE ZENER 10V 400MW SOD323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 400 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
PDZ10B,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
10 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 7 V
Series
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
400 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDZ10B-QXNexperia USA Inc.01727-PDZ10B-QX-NDkr.0.13930Direct
MM3Z10VST1Gonsemi468MM3Z10VST1GOSCT-NDkr.1.08000Direct
DDZ10CS-7Diodes Incorporated1.328DDZ10CS-7DICT-NDkr.1.71000Similar
MM3Z10B-AQDiotec Semiconductor04878-MM3Z10B-AQTR-NDkr.0.23513Similar
MMS3Z10BGWDiotec Semiconductor2.9354878-MMS3Z10BGWCT-NDkr.0.63000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.64700kr.6.47
100kr.0.39880kr.39.88
500kr.0.28886kr.144.43
1.000kr.0.25322kr.253.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.20768kr.623.04
6.000kr.0.18462kr.1,107.72
9.000kr.0.17286kr.1,555.74
15.000kr.0.15962kr.2,394.30
21.000kr.0.15177kr.3,187.17
30.000kr.0.14413kr.4,323.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000