MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PDTD123YT,215 | |
|---|---|
DigiKey Part Number | 1727-5142-2-ND - Tape & Reel (TR) 1727-5142-1-ND - Cut Tape (CT) 1727-5142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTD123YT,215 |
Description | TRANS PREBIAS NPN 50V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTD123YT,215 Models |
Category | Resistor - Emitter Base (R2) 10 kOhms |
Manufacturer Nexperia USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 50mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Part Status Active | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 250 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package TO-236AB |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTD123YT-QR | Nexperia USA Inc. | 0 | 1727-PDTD123YT-QRTR-ND | kr.0.29200 | MFR Recommended |
| BCR505E6327HTSA1 | Infineon Technologies | 1 | BCR505E6327HTSA1CT-ND | kr.2.73000 | Direct |
| DDTD123YC-7-F | Diodes Incorporated | 1 | DDTD123YC-7-FDICT-ND | kr.2.09000 | Similar |
| DRC2523E0L | Panasonic Industry | 0 | DRC2523E0LCT-ND | kr.3.36000 | Similar |
| DRC2523Y0L | Panasonic Industry | 0 | DRC2523Y0LCT-ND | kr.3.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.88800 | kr.8.88 |
| 100 | kr.0.54970 | kr.54.97 |
| 500 | kr.0.40182 | kr.200.91 |
| 1.000 | kr.0.35384 | kr.353.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29261 | kr.877.83 |
| 6.000 | kr.0.26167 | kr.1,570.02 |
| 9.000 | kr.0.24588 | kr.2,212.92 |
| 15.000 | kr.0.22811 | kr.3,421.65 |
| 21.000 | kr.0.21758 | kr.4,569.18 |
| 30.000 | kr.0.20734 | kr.6,220.20 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |









