
PDTD123ET,215 | |
|---|---|
DigiKey Part Number | 1727-5141-2-ND - Tape & Reel (TR) 1727-5141-1-ND - Cut Tape (CT) 1727-5141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTD123ET,215 |
Description | TRANS PREBIAS NPN 50V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTD123ET,215 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 50mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 250 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 500 mA | Qualification AEC-Q100 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 2.2 kOhms | Supplier Device Package TO-236AB |
Resistor - Emitter Base (R2) 2.2 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCR503E6327HTSA1 | Infineon Technologies | 8.778 | BCR503E6327HTSA1CT-ND | kr.2.73000 | Direct |
| DTC114EKAT146 | Rohm Semiconductor | 115.531 | DTC114EKAT146CT-ND | kr.1.46000 | Similar |
| DTC115EKAT146 | Rohm Semiconductor | 3.460 | DTC115EKAT146CT-ND | kr.1.52000 | Similar |
| DTC123EKAT146 | Rohm Semiconductor | 7.903 | DTC123EKAT146CT-ND | kr.1.46000 | Similar |
| DTC143EKAT146 | Rohm Semiconductor | 9.454 | DTC143EKAT146CT-ND | kr.1.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.24300 | kr.12.43 |
| 100 | kr.0.77540 | kr.77.54 |
| 500 | kr.0.57212 | kr.286.06 |
| 1.000 | kr.0.50631 | kr.506.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29261 | kr.877.83 |
| 6.000 | kr.0.26167 | kr.1,570.02 |
| 9.000 | kr.0.24588 | kr.2,212.92 |
| 15.000 | kr.0.22811 | kr.3,421.65 |
| 21.000 | kr.0.21758 | kr.4,569.18 |
| 30.000 | kr.0.20734 | kr.6,220.20 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

