Parametric Equivalent



PDTD113ZUF | |
|---|---|
DigiKey Part Number | PDTD113ZUF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTD113ZUF |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 225 MHz 300 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 2.5mA, 50mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) | Frequency - Transition 225 MHz |
Part Status Active | Power - Max 300 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 500 mA | Qualification AEC-Q100 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-70, SOT-323 |
Resistor - Base (R1) 1 kOhms | Supplier Device Package SOT-323 |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 50mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTD113ZUX | Nexperia USA Inc. | 0 | 1727-PDTD113ZUXCT-ND | kr.1.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.32238 | kr.3,223.80 |
| 20.000 | kr.0.29356 | kr.5,871.20 |
| 30.000 | kr.0.28022 | kr.8,406.60 |
| Unit Price without VAT: | kr.0.32238 |
|---|---|
| Unit Price with VAT: | kr.0.40298 |


