PDTC144VU,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 3.000
Unit Price: kr.0.36426
Datasheet

Similar


Diodes Incorporated
In Stock: 783
Unit Price: kr.1.47000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.36426
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.28142
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.1.41000
Datasheet

Similar


onsemi
In Stock: 1.440
Unit Price: kr.1.28000
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTC144VU,115

DigiKey Part Number
1727-PDTC144VU,115TR-ND - Tape & Reel (TR)
1727-PDTC144VU,115CT-ND - Cut Tape (CT)
1727-PDTC144VU,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTC144VU,115
Description
TRANS PREBIAS NPN 50V SOT323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 5mA, 5V
Manufacturer
Nexperia USA Inc.
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
1µA
Part Status
Active
Power - Max
200 mW
Transistor Type
NPN - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q100
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
SC-70, SOT-323
Resistor - Base (R1)
47 kOhms
Supplier Device Package
SOT-323
Resistor - Emitter Base (R2)
10 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTC144GE-7-FDiodes Incorporated3.000DDTC144GE-FDICT-NDkr.0.36426Similar
DDTC144TCA-7-FDiodes Incorporated783DDTC144TCA-FDICT-NDkr.1.47000Similar
DDTC144TE-7-FDiodes Incorporated0DDTC144TE-FDITR-NDkr.0.36426Similar
DDTC144TUA-7-FDiodes Incorporated0DDTC144TUA-FDITR-NDkr.0.28142Similar
DTC144VUAT106Rohm Semiconductor0DTC144VUAT106CT-NDkr.1.41000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.56400kr.5.64
100kr.0.34810kr.34.81
500kr.0.25152kr.125.76
1.000kr.0.22012kr.220.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.16980kr.509.40
6.000kr.0.15065kr.903.90
9.000kr.0.14086kr.1,267.74
15.000kr.0.12985kr.1,947.75
21.000kr.0.12332kr.2,589.72
30.000kr.0.11696kr.3,508.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500