PDTC143XTVL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 393.476
Unit Price: kr.1.29000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.1.48000
Datasheet

Similar


Diotec Semiconductor
In Stock: 3.000
Unit Price: kr.1.03000
Datasheet

Similar


onsemi
In Stock: 287
Unit Price: kr.0.97000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1.684
Unit Price: kr.1.10000
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTC143XTVL

DigiKey Part Number
1727-8524-2-ND - Tape & Reel (TR)
1727-8524-1-ND - Cut Tape (CT)
1727-8524-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTC143XTVL
Description
TRANS PREBIAS NPN TO236AB
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 100 mA 230 MHz Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PDTC143XTVL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
100mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
1µA
Frequency - Transition
230 MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.56100kr.5.61
50kr.0.39600kr.19.80
100kr.0.34250kr.34.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.14338kr.1,433.80
20.000kr.0.12839kr.2,567.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500