Parametric Equivalent

PDTC143ET-QVL | |
|---|---|
DigiKey Part Number | 1727-PDTC143ET-QVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTC143ET-QVL |
Description | TRANS PREBIAS NPN 50V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 1µA |
Packaging Tape & Reel (TR) | Frequency - Transition 230 MHz |
Part Status Active | Power - Max 250 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 4.7 kOhms | Supplier Device Package TO-236AB |
Resistor - Emitter Base (R2) 4.7 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTC143ET-QR | Nexperia USA Inc. | 0 | 1727-PDTC143ET-QRCT-ND | kr.0.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.13367 | kr.1,336.70 |
| 20.000 | kr.0.11987 | kr.2,397.40 |
| 30.000 | kr.0.11283 | kr.3,384.90 |
| 50.000 | kr.0.10491 | kr.5,245.50 |
| 70.000 | kr.0.10022 | kr.7,015.40 |
| 100.000 | kr.0.09566 | kr.9,566.00 |
| Unit Price without VAT: | kr.0.13367 |
|---|---|
| Unit Price with VAT: | kr.0.16709 |


