Direct



PDTC124EU-QF | |
|---|---|
DigiKey Part Number | 1727-PDTC124EU-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTC124EU-QF |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 100nA |
Packaging Tape & Reel (TR) | Frequency - Transition 230 MHz |
Part Status Active | Power - Max 200 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-70, SOT-323 |
Resistor - Base (R1) 22 kOhms | Supplier Device Package SOT-323 |
Resistor - Emitter Base (R2) 22 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMUN5212T1G | onsemi | 927 | SMUN5212T1GOSCT-ND | kr.1.27000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15951 | kr.1,595.10 |
| 20.000 | kr.0.14348 | kr.2,869.60 |
| 30.000 | kr.0.13530 | kr.4,059.00 |
| 50.000 | kr.0.12610 | kr.6,305.00 |
| 70.000 | kr.0.12065 | kr.8,445.50 |
| 100.000 | kr.0.11619 | kr.11,619.00 |
| Unit Price without VAT: | kr.0.15951 |
|---|---|
| Unit Price with VAT: | kr.0.19939 |



