PDTC123JT-QR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 23.300
Unit Price: kr.1.14000
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTC123JT-QR

DigiKey Part Number
1727-PDTC123JT-QRTR-ND - Tape & Reel (TR)
1727-PDTC123JT-QRCT-ND - Cut Tape (CT)
1727-PDTC123JT-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTC123JT-QR
Description
TRANS PREBIAS NPN 50V TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
100mV @ 250µA, 5mA
Manufacturer
Nexperia USA Inc.
Current - Collector Cutoff (Max)
1µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
230 MHz
Part Status
Active
Power - Max
250 mW
Transistor Type
NPN - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistor - Base (R1)
2.2 kOhms
Supplier Device Package
TO-236AB
Resistor - Emitter Base (R2)
47 kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSVMMUN2235LT1Gonsemi23.300NSVMMUN2235LT1GOSCT-NDkr.1.14000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.51400kr.5.14
100kr.0.31760kr.31.76
500kr.0.22938kr.114.69
1.000kr.0.20066kr.200.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.16402kr.492.06
6.000kr.0.14546kr.872.76
9.000kr.0.13598kr.1,223.82
15.000kr.0.12531kr.1,879.65
21.000kr.0.11899kr.2,498.79
30.000kr.0.11283kr.3,384.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500