
PDTA144TT,215 | |
|---|---|
DigiKey Part Number | 1727-PDTA144TT,215TR-ND - Tape & Reel (TR) 1727-PDTA144TT,215CT-ND - Cut Tape (CT) 1727-PDTA144TT,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTA144TT,215 |
Description | TRANS PREBIAS PNP 50V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTA144TT,215 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 1µA |
Part Status Active | Power - Max 250 mW |
Transistor Type PNP - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TO-236AB |
Resistors Included R1 Only | Base Product Number |
Resistor - Base (R1) 47 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.51300 | kr.5.13 |
| 100 | kr.0.31410 | kr.31.41 |
| 500 | kr.0.22652 | kr.113.26 |
| 1.000 | kr.0.19800 | kr.198.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.15239 | kr.457.17 |
| 6.000 | kr.0.13497 | kr.809.82 |
| 9.000 | kr.0.12608 | kr.1,134.72 |
| 15.000 | kr.0.11606 | kr.1,740.90 |
| 21.000 | kr.0.11012 | kr.2,312.52 |
| 30.000 | kr.0.10435 | kr.3,130.50 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

