Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323
PMST2907A-QX

PDTA144EU,135

DigiKey Part Number
1727-PDTA144EU,135TR-ND - Tape & Reel (TR)
1727-PDTA144EU,135CT-ND - Cut Tape (CT)
1727-PDTA144EU,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTA144EU,135
Description
TRANS PREBIAS PNP 50V SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
47 kOhms
Manufacturer
Nexperia USA Inc.
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Part Status
Active
Current - Collector Cutoff (Max)
1µA
Transistor Type
PNP - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Resistors Included
R1 and R2
Supplier Device Package
SOT-323
Resistor - Base (R1)
47 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTA144EET1onsemi46.801DTA144EET1-NDkr.0.44380Direct
DDTA144GCA-7-FDiodes Incorporated150.000DDTA144GCA-FDICT-NDkr.0.82000Similar
DDTA144GE-7-FDiodes Incorporated6.000DDTA144GE-FDICT-NDkr.0.36028Similar
DDTA144GUA-7-FDiodes Incorporated6.000DDTA144GUA-FDICT-NDkr.0.27835Similar
DDTA144TCA-7-FDiodes Incorporated1.99031-DDTA144TCA-7-FCT-NDkr.1.59000Similar
In-Stock: 174
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.67800kr.6.78
100kr.0.41970kr.41.97
500kr.0.30482kr.152.41
1.000kr.0.26742kr.267.42
2.000kr.0.23582kr.471.64
5.000kr.0.20149kr.1,007.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.14518kr.1,451.80
20.000kr.0.13025kr.2,605.00
30.000kr.0.12263kr.3,678.90
50.000kr.0.11406kr.5,703.00
70.000kr.0.10898kr.7,628.60
100.000kr.0.10405kr.10,405.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500