Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323
PMST2907A-QX

PDTA144EU,115

DigiKey Part Number
1727-1973-2-ND - Tape & Reel (TR)
1727-1973-1-ND - Cut Tape (CT)
1727-1973-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTA144EU,115
Description
TRANS PREBIAS PNP 50V SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
47 kOhms
Manufacturer
Nexperia USA Inc.
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Part Status
Active
Current - Collector Cutoff (Max)
1µA
Transistor Type
PNP - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Resistors Included
R1 and R2
Supplier Device Package
SOT-323
Resistor - Base (R1)
47 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTA144GCA-7-FDiodes Incorporated150.000DDTA144GCA-FDICT-NDkr.0.82000Similar
DDTA144GE-7-FDiodes Incorporated6.000DDTA144GE-FDICT-NDkr.0.36028Similar
DDTA144GUA-7-FDiodes Incorporated6.000DDTA144GUA-FDICT-NDkr.0.27835Similar
DDTA144TCA-7-FDiodes Incorporated1.99031-DDTA144TCA-7-FCT-NDkr.1.59000Similar
DDTA144TE-7-FDiodes Incorporated5.870DDTA144TE-FDICT-NDkr.1.33000Similar
In-Stock: 119
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.55800kr.5.58
100kr.0.34430kr.34.43
500kr.0.24878kr.124.39
1.000kr.0.21772kr.217.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.17803kr.534.09
6.000kr.0.15794kr.947.64
9.000kr.0.14768kr.1,329.12
15.000kr.0.13613kr.2,041.95
21.000kr.0.12929kr.2,715.09
30.000kr.0.12263kr.3,678.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250