
PDTA144EM,315 | |
|---|---|
DigiKey Part Number | 1727-PDTA144EM,315TR-ND - Tape & Reel (TR) 1727-PDTA144EM,315CT-ND - Cut Tape (CT) 1727-PDTA144EM,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTA144EM,315 |
Description | TRANS PREBIAS PNP 50V SOT883 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount SOT-883 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 250 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | SOT-883 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.18400 | kr.11.84 |
| 50 | kr.0.84740 | kr.42.37 |
| 100 | kr.0.73660 | kr.73.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.29670 | kr.2,967.00 |
| 20.000 | kr.0.26869 | kr.5,373.80 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

