PDTA143EM,315 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.3.91000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.82755
Datasheet

Similar


onsemi
In Stock: 335.960
Unit Price: kr.1.67000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTA143EM,315

DigiKey Part Number
1727-PDTA143EM,315TR-ND - Tape & Reel (TR)
1727-PDTA143EM,315CT-ND - Cut Tape (CT)
1727-PDTA143EM,315DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTA143EM,315
Description
TRANS PREBIAS PNP 50V SOT883
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount SOT-883
Datasheet
 Datasheet
EDA/CAD Models
PDTA143EM,315 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
4.7 kOhms
Manufacturer
Nexperia USA Inc.
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Part Status
Active
Current - Collector Cutoff (Max)
1µA
Transistor Type
PNP - Pre-Biased
Power - Max
250 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-101, SOT-883
Resistors Included
R1 and R2
Supplier Device Package
SOT-883
Resistor - Base (R1)
4.7 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTA114YLP-7Diodes Incorporated031-DDTA114YLP-7CT-NDkr.3.91000Similar
DDTA144ELP-7Diodes Incorporated031-DDTA144ELP-7TR-NDkr.0.82755Similar
DTA143EM3T5Gonsemi335.960488-DTA143EM3T5GCT-NDkr.1.67000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.92300kr.9.23
100kr.0.57110kr.57.11
500kr.0.41768kr.208.84
1.000kr.0.36787kr.367.87
2.000kr.0.32589kr.651.78
5.000kr.0.28026kr.1,401.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.23773kr.2,377.30
20.000kr.0.21528kr.4,305.60
30.000kr.0.20384kr.6,115.20
50.000kr.0.19151kr.9,575.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500