


PDTA123YU,115 | |
|---|---|
DigiKey Part Number | 1727-PDTA123YU,115TR-ND - Tape & Reel (TR) 1727-PDTA123YU,115CT-ND - Cut Tape (CT) 1727-PDTA123YU,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTA123YU,115 |
Description | TRANS PREBIAS PNP 50V SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Resistor - Emitter Base (R2) 10 kOhms |
Manufacturer Nexperia USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Part Status Active | Current - Collector Cutoff (Max) 1µA |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SOT-323 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTA123TCA-7-F | Diodes Incorporated | 5.556 | DDTA123TCA-FDICT-ND | kr.1.33000 | Similar |
| MUN5135T1G | onsemi | 6.385 | MUN5135T1GOSCT-ND | kr.1.08000 | Similar |
| RN2315TE85LF | Toshiba Semiconductor and Storage | 3.000 | RN2315TE85LFCT-ND | kr.1.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.56400 | kr.5.64 |
| 100 | kr.0.34490 | kr.34.49 |
| 500 | kr.0.24954 | kr.124.77 |
| 1.000 | kr.0.21835 | kr.218.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.17803 | kr.534.09 |
| 6.000 | kr.0.15794 | kr.947.64 |
| 9.000 | kr.0.14768 | kr.1,329.12 |
| 15.000 | kr.0.13613 | kr.2,041.95 |
| 21.000 | kr.0.12929 | kr.2,715.09 |
| 30.000 | kr.0.12263 | kr.3,678.90 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

