Similar
Similar
Similar
Similar

PDTA123YT,215 | |
|---|---|
DigiKey Part Number | 1727-1979-2-ND - Tape & Reel (TR) 1727-1979-1-ND - Cut Tape (CT) 1727-1979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTA123YT,215 |
Description | TRANS PREBIAS PNP 50V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTA123YT,215 Models |
Category | Resistor - Emitter Base (R2) 10 kOhms |
Manufacturer Nexperia USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Part Status Active | Current - Collector Cutoff (Max) 1µA |
Transistor Type PNP - Pre-Biased | Power - Max 250 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package TO-236AB |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTA123TCA-7-F | Diodes Incorporated | 5.556 | DDTA123TCA-FDICT-ND | kr.1.33000 | Similar |
| DDTA123TE-7-F | Diodes Incorporated | 0 | DDTA123TE-7-F-ND | kr.0.36028 | Similar |
| DDTA123TUA-7-F | Diodes Incorporated | 0 | DDTA123TUA-FDITR-ND | kr.0.27835 | Similar |
| RN2315TE85LF | Toshiba Semiconductor and Storage | 3.000 | RN2315TE85LFCT-ND | kr.1.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.50700 | kr.5.07 |
| 100 | kr.0.31070 | kr.31.07 |
| 500 | kr.0.22406 | kr.112.03 |
| 1.000 | kr.0.19584 | kr.195.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.15977 | kr.479.31 |
| 6.000 | kr.0.14151 | kr.849.06 |
| 9.000 | kr.0.13218 | kr.1,189.62 |
| 15.000 | kr.0.12168 | kr.1,825.20 |
| 21.000 | kr.0.11545 | kr.2,424.45 |
| 30.000 | kr.0.10940 | kr.3,282.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |





