
PDTA114EMB,315 | |
|---|---|
DigiKey Part Number | 1727-PDTA114EMB315TR-ND - Tape & Reel (TR) 1727-PDTA114EMB,315CT-ND - Cut Tape (CT) 1727-PDTA114EMB,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTA114EMB,315 |
Description | TRANS PREBIAS PNP 50V 0.1A 3DFN |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 250 mW Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180 MHz |
Part Status Discontinued at DigiKey | Power - Max 250 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q100 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case 3-XFDFN |
Resistor - Base (R1) 10 kOhms | Supplier Device Package DFN1006B-3 |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTA114YLP-7 | Diodes Incorporated | 0 | 31-DDTA114YLP-7CT-ND | kr.3.87000 | Similar |
| NSBA114EF3T5G | onsemi | 525.500 | NSBA114EF3T5G-ND | kr.0.82420 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.89400 | kr.8.94 |
| 100 | kr.0.55670 | kr.55.67 |
| 500 | kr.0.40766 | kr.203.83 |
| 1.000 | kr.0.35929 | kr.359.29 |
| 2.000 | kr.0.31849 | kr.636.98 |
| 5.000 | kr.0.27417 | kr.1,370.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.24672 | kr.2,467.20 |
| 20.000 | kr.0.22361 | kr.4,472.20 |
| 30.000 | kr.0.21183 | kr.6,354.90 |
| 50.000 | kr.0.20113 | kr.10,056.50 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

