
PDTA114EMB,315 | |
|---|---|
cms-digikey-product-number | 1727-PDTA114EMB315TR-ND - Tape & Reel (TR) 1727-PDTA114EMB,315CT-ND - Cut Tape (CT) 1727-PDTA114EMB,315DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | PDTA114EMB,315 |
cms-description | TRANS PREBIAS PNP 50V 0.1A 3DFN |
cms-customer-reference | |
cms-detailed-description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 250 mW Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | 180 MHz | |
Power - Max | 250 mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package | DFN1006B-3 | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | kr.1.45000 | kr.1.45 |
| 10 | kr.0.89100 | kr.8.91 |
| 100 | kr.0.55490 | kr.55.49 |
| 500 | kr.0.40638 | kr.203.19 |
| 1.000 | kr.0.35815 | kr.358.15 |
| 2.000 | kr.0.31749 | kr.634.98 |
| 5.000 | kr.0.27330 | kr.1,366.50 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 10.000 | kr.0.24594 | kr.2,459.40 |
| 20.000 | kr.0.22290 | kr.4,458.00 |
| 30.000 | kr.0.21116 | kr.6,334.80 |
| 50.000 | kr.0.19795 | kr.9,897.50 |
| 70.000 | kr.0.19013 | kr.13,309.10 |
| 100.000 | kr.0.18253 | kr.18,253.00 |
| 250.000 | kr.0.16585 | kr.41,462.50 |
| Unit Price without VAT: | kr.1.45000 |
|---|---|
| Unit Price with VAT: | kr.1.81250 |

