Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PDTA113ET,215 | |
|---|---|
DigiKey Part Number | 1727-PDTA113ET,215TR-ND - Tape & Reel (TR) 1727-PDTA113ET,215CT-ND - Cut Tape (CT) 1727-PDTA113ET,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTA113ET,215 |
Description | TRANS PREBIAS PNP 50V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTA113ET,215 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 40mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 150mV @ 1.5mA, 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 1µA |
Part Status Active | Power - Max 250 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q100 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 1 kOhms | Supplier Device Package TO-236AB |
Resistor - Emitter Base (R2) 1 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTA113TE-7-F | Diodes Incorporated | 0 | DDTA113TE-FDITR-ND | kr.0.30212 | Similar |
| DDTA113TUA-7-F | Diodes Incorporated | 32.965 | DDTA113TUA-FDICT-ND | kr.0.95000 | Similar |
| DTA114EKAT146 | Rohm Semiconductor | 79.600 | DTA114EKAT146CT-ND | kr.1.52000 | Similar |
| DTA115EKAT146 | Rohm Semiconductor | 36.756 | DTA115EKAT146CT-ND | kr.1.52000 | Similar |
| DTA123EKAT146 | Rohm Semiconductor | 2.830 | DTA123EKAT146CT-ND | kr.1.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.50700 | kr.5.07 |
| 100 | kr.0.31070 | kr.31.07 |
| 500 | kr.0.22406 | kr.112.03 |
| 1.000 | kr.0.19584 | kr.195.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.15977 | kr.479.31 |
| 6.000 | kr.0.14151 | kr.849.06 |
| 9.000 | kr.0.13218 | kr.1,189.62 |
| 15.000 | kr.0.12168 | kr.1,825.20 |
| 21.000 | kr.0.11545 | kr.2,424.45 |
| 30.000 | kr.0.10940 | kr.3,282.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |






