


| PCMF3USB3S/CZ | |
|---|---|
| DigiKey Part Number | 1727-8334-2-ND - Tape & Reel (TR) 1727-8334-1-ND - Cut Tape (CT) 1727-8334-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PCMF3USB3S/CZ | 
| Description | CMC 6LN SMD ESD | 
| Customer Reference | |
| Detailed Description | 6 Line Common Mode Choke Surface Mount DCR 3Ohm (Typ) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Nexperia USA Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Filter Type | Signal Line | |
| Number of Lines | 6 | |
| Current Rating (Max) | - | |
| DC Resistance (DCR) (Max) | 3Ohm (Typ) | |
| Voltage Rating - DC | - | |
| Voltage Rating - AC | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Ratings | - | |
| Approval Agency | - | |
| Features | TVS Diode ESD Protection | |
| Mounting Type | Surface Mount | |
| Size / Dimension | 0.093" L x 0.046" W (2.37mm x 1.17mm) | |
| Height (Max) | 0.024" (0.60mm) | |
| Package / Case | 15-UFBGA, WLCSP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.14.85000 | kr.14.85 | 
| 10 | kr.9.43400 | kr.94.34 | 
| 50 | kr.7.09880 | kr.354.94 | 
| 100 | kr.6.34500 | kr.634.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.500 | kr.3.89099 | kr.17,509.45 | 
| 9.000 | kr.3.64542 | kr.32,808.78 | 
| Unit Price without VAT: | kr.14.85000 | 
|---|---|
| Unit Price with VAT: | kr.18.56250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark