Similar



PCMF2USB3S/CZ | |
|---|---|
DigiKey Part Number | 1727-8332-2-ND - Tape & Reel (TR) 1727-8332-1-ND - Cut Tape (CT) 1727-8332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCMF2USB3S/CZ |
Description | CMC 4LN SMD ESD |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount DCR 3Ohm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 3Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.062" L x 0.046" W (1.57mm x 1.17mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 10-UFBGA, WLCSP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 9000 |
| Tape & Reel (TR): | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.12000 | kr.13.12 |
| 10 | kr.8.28600 | kr.82.86 |
| 100 | kr.5.48980 | kr.548.98 |
| 500 | kr.4.28940 | kr.2,144.70 |
| 1.000 | kr.3.90290 | kr.3,902.90 |
| 2.000 | kr.3.57782 | kr.7,155.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.3.26248 | kr.14,681.16 |
| 9.000 | kr.3.03931 | kr.27,353.79 |
| 13.500 | kr.2.92566 | kr.39,496.41 |
| 22.500 | kr.2.79800 | kr.62,955.00 |
| Unit Price without VAT: | kr.13.12000 |
|---|---|
| Unit Price with VAT: | kr.16.40000 |











