5-CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-CSP

PCMF1USB3S/CZ

DigiKey Part Number
1727-8330-2-ND - Tape & Reel (TR)
1727-8330-1-ND - Cut Tape (CT)
1727-8330-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCMF1USB3S/CZ
Description
CMC 2LN SMD ESD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount DCR 3Ohm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
PCMF1USB3S/CZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Current Rating (Max)
-
DC Resistance (DCR) (Max)
3Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
TVS Diode ESD Protection
Mounting Type
Surface Mount
Size / Dimension
0.046" L x 0.030" W (1.17mm x 0.77mm)
Height (Max)
0.024" (0.60mm)
Package / Case
5-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.059
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
10kr.4.17900kr.41.79
50kr.3.06820kr.153.41
100kr.2.70780kr.270.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500kr.1.52721kr.6,872.44
9.000kr.1.40866kr.12,677.94
Manufacturers Standard Package
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000