I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9555PWJ

DigiKey Part Number
1727-PCA9555PWJTR-ND - Tape & Reel (TR)
1727-PCA9555PWJCT-ND - Cut Tape (CT)
1727-PCA9555PWJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9555PWJ
Description
I2C
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 675
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.80000kr.9.80
10kr.7.14200kr.71.42
25kr.6.48440kr.162.11
100kr.5.76130kr.576.13
250kr.5.41624kr.1,354.06
500kr.5.20818kr.2,604.09
1.000kr.5.03691kr.5,036.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.85608kr.12,140.20
5.000kr.4.74707kr.23,735.35
7.500kr.4.69250kr.35,193.75
12.500kr.4.63205kr.57,900.62
Manufacturers Standard Package
Unit Price without VAT:kr.9.80000
Unit Price with VAT:kr.12.25000