Direct
Similar
Similar
Similar
Similar

PBSS9110T,215 | |
|---|---|
DigiKey Part Number | 1727-3944-2-ND - Tape & Reel (TR) 1727-3944-1-ND - Cut Tape (CT) 1727-3944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS9110T,215 |
Description | TRANS PNP 100V 1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 1 A 100MHz 480 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBSS9110T,215 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 500mA, 5V |
Mfr | Power - Max 480 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-236AB |
Vce Saturation (Max) @ Ib, Ic 320mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSS1C200LT1G | onsemi | 0 | NSS1C200LT1GOSCT-ND | kr.5.47000 | Direct |
| BSS63 | onsemi | 0 | 488-BSS63TR-ND | kr.0.00000 | Similar |
| BSS63LT1G | onsemi | 20.909 | BSS63LT1GOSCT-ND | kr.1.73000 | Similar |
| CPH3140-TL-E | onsemi | 0 | CPH3140-TL-EOSTR-ND | kr.0.00000 | Similar |
| FJV992FMTF | onsemi | 67.849 | FJV992FMTFCT-ND | kr.2.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.64800 | kr.16.48 |
| 100 | kr.1.03850 | kr.103.85 |
| 500 | kr.0.77310 | kr.386.55 |
| 1.000 | kr.0.68732 | kr.687.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.57812 | kr.1,734.36 |
| 6.000 | kr.0.52304 | kr.3,138.24 |
| 9.000 | kr.0.49494 | kr.4,454.46 |
| 15.000 | kr.0.46337 | kr.6,950.55 |
| 21.000 | kr.0.44466 | kr.9,337.86 |
| 30.000 | kr.0.42648 | kr.12,794.40 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |











