
PBSS8110Z,135 | |
|---|---|
DigiKey Part Number | 1727-5367-2-ND - Tape & Reel (TR) 1727-5367-1-ND - Cut Tape (CT) 1727-5367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS8110Z,135 |
Description | TRANS NPN 100V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 100MHz 1.4 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS8110Z,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 250mA, 10V | |
Power - Max | 1.4 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.80000 | kr.4.80 |
| 10 | kr.2.96300 | kr.29.63 |
| 50 | kr.2.15300 | kr.107.65 |
| 100 | kr.1.89120 | kr.189.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.97845 | kr.3,913.80 |
| 8.000 | kr.0.89410 | kr.7,152.80 |
| Unit Price without VAT: | kr.4.80000 |
|---|---|
| Unit Price with VAT: | kr.6.00000 |







