Similar

PBSS8110Z,135 | |
|---|---|
DigiKey Part Number | 1727-5367-2-ND - Tape & Reel (TR) 1727-5367-1-ND - Cut Tape (CT) 1727-5367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS8110Z,135 |
Description | TRANS NPN 100V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 100MHz 1.4 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS8110Z,135 Models |
Category | Power - Max 1.4 W |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 100 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 200mV @ 100mA, 1A | Supplier Device Package SOT-223 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 250mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZT493ATA | Diodes Incorporated | 193 | FZT493ATADICT-ND | kr.6.72000 | Similar |
| FZT493TA | Diodes Incorporated | 0 | FZT493CT-ND | kr.7.73000 | Similar |
| FZT653TA | Diodes Incorporated | 100.974 | FZT653CT-ND | kr.7.80000 | Similar |
| FZT653TC | Diodes Incorporated | 358 | 31-FZT653TCCT-ND | kr.8.05000 | Similar |
| FZT853TA | Diodes Incorporated | 51.714 | FZT853CT-ND | kr.10.02000 | Similar |



