PBSS304NX-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PBSS304NX-QX
PBSS304NX-QX

PBSS8110X,135

DigiKey Part Number
1727-5778-2-ND - Tape & Reel (TR)
1727-5778-1-ND - Cut Tape (CT)
1727-5778-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS8110X,135
Description
TRANS NPN 100V 1A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 1 A 100MHz 2 W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 250mA, 10V
Power - Max
2 W
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120.058
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.67000kr.4.67
10kr.2.86700kr.28.67
50kr.2.08520kr.104.26
100kr.1.82980kr.182.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.01039kr.4,041.56
8.000kr.0.92380kr.7,390.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.67000
Unit Price with VAT:kr.5.83750